Microchip Technology MCP73xx Charge Management Controllers
Microchip Technology MCP73xx Charge Management Controllers enhance the safety and efficiency of battery-powered applications by providing overvoltage protection, high-accuracy voltage regulation, and an integrated pass transistor. The Microchip Technology MCP73xx family provides specific charge algorithms for Li-Ion/Li-Polymer and LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. These Microchip Technology Charge Management Controllers have a maximum input voltage of 18V and come with an OVP set point of 5.8V and 6.5V for the single-cell MCP73113 and MCP7314 and an OVP set point of 13V for the dual-cell MCP73213 and MCP73123. These devices also offer a variety of charging-voltage options for both Li-Ion and LiFePO4 batteries.Features
- Complete Linear Charge Management Controller:
- Integrated Input Overvoltage Protection
- Integrated Pass Transistor
- Integrated Current Sense
- Integrated Reverse Discharge Protection
- Constant Current / Constant Voltage Operation with Thermal Regulation
- 4.15V Undervoltage Lockout (UVLO)
- 18V Absolute Maximum Input with OVP
- High Accuracy Preset Voltage Regulation
- Battery Charge Voltage Options:3.6, 4.10V, 4.20V, 4.35V, 4.4V, 7.2V
- Resistor Programmable Fast Charge Current: 130mA to 1100mA
- Preconditioning of Deeply Depleted Cells Available Options: 10% or Disable
- Integrated Precondition Timer: 32 Minutes or Disable
- Automatic End-of-Charge Control
- Selectable Minimum Current Ratio: 5%, 7.5%, 10% or 20%
- Elapse Safety Timer: 4 HR, 6 HR, 8 HR or Disable
- Automatic Recharge Options: 95% or Disable
- Factory Preset Charge Status Output: On/Off or Flashing
- Soft start
- Temperature Range: -40°C to +85°C
- 3mm x 3mm DFN-10 package
Applications
- Low-Cost LiFePO4 Chargers
- Low-Cost Li-Ion/Li-Poly Chargers
- Power Tools
- Toys
- MP3 Players
- Digital Cameras
- Portable Media Players
- Handheld Devices
- Bluetooth Headsets
- USB Chargers
Typical Application
Videos
게시일: 2009-09-16
| 갱신일: 2024-11-05