PIC32MX470 제품군은 전속 USB 2.0 장치/호스트/OTG뿐 아니라 오디오 코덱용 SPI/I2S 인터페이스 2개, mTouch® 정전식 터치 센서, 그래픽 또는 외부 메모리용 8비트 병렬 마스터 포트(PMP), 온보드 28채널, 1Msps 아날로그-디지털 컨버터(ADC)를 비롯한 다양한 통합형 주변기기 세트를 자랑합니다. 이 장치는 연결, 그래픽, Bluetooth® 사용 디지털 오디오 및 범용 임베디드 컨트롤 부문의 제품 출시를 위한 소프트웨어 및 도구 지원 기능이 결합됩니다.
PIC32MAX470 MCU는 설계 유연성을 위해 QFN, TQFP 및 VTLA 패키지로 제공됩니다.
특징
- Key features
- 120MHz/150DMIPS, MIPS32® M4K® core
- USB 2.0-compliant full-speed OTG controller
- Two I2S/SPI modules for Codec and serial communications
- Peripheral Pin Select (PPS) functionality
- Parallel Master Port (PMP) for graphics interfaces
- Charge Time Measurement Unit (CTMU)
- Microcontroller Features
- 512KB Flash memory (plus an additional 12KB of Boot Flash)
- 128KB SRAM memory
- MIPS16e® mode for up to 40% smaller code size
- Pin-compatible with most Microchip 16-bit devices
- Low-power management modes (Idle and Sleep)
- Peripheral Features
- Peripheral Pin Select (PPS) functionality
- Up to 4 channels of hardware DMA with automatic data size detection
- Five UARTs and two I2C modules
- Hardware Real-Time Clock and Calendar (RTCC)
- Five 16-bit timers/counters (two 16-bit pairs combine to create two 32-bit timers)
- Five capture inputs and five compare/PWM outputs
- Audio/Graphics/Touch HMI Features
- External graphics interface with up to 34 PMP pins
- Audio data communication: I2S, LJ, RJ, USB
- Audio data control interface: SPI and I2C
- Audio data master clock
- Generation of fractional clock frequencies
- Can be synchronized with USB clock
- Can be tuned in run-time
- Charge Time Measurement Unit (CTMU)
- Supports mTouch capacitive touch sensing
- Provides high-resolution time measurement (1ns)
- On-chip temperature measurement capability
- Advanced analog features
- ADC module
- 10-bit 1Msps rate with one Sample and Hold (S&H)
- Up to 28 analog inputs
- Can operate during sleep mode
- Comparators
- Two dual-input comparator modules
- Programmable references with 32 voltage points
- Debugger development support
- In-circuit and in-application programming
- 4-wire MIPS® Enhanced JTAG interface
- Unlimited program and six complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
- Physical Specifications
- Temperature range: -40°C to +105°C
- Operating voltage range: 2.3V to 3.6V
- Package Options
- QFN-64 (9.0mm x 9.0mm x 0.9mm)
- TQFP-64 (10.0mm x 10.0mm x 1.0mm)
- TQFP-100 (12.0mm x 12.0mm x 1.0mm)
- VTLA-124 (9.0mm x 9.0mm x 0.9mm)
- RoHS compliant
블록 선도
게시일: 2017-01-25
| 갱신일: 2022-03-11