Metcal CV-5200 Connection Validation™ Soldering Station
Metcal CV-5200 Connection Validation™ Soldering Stations evaluate the quality of the solder joint by calculating the intermetallic compound formation and providing closed-loop feedback to the user. The series offers this feedback via an LED light ring integrated into the handpiece. Metcal CV-5200 series soldering stations minimize risk and add repeatability and a measurable standard to the soldering process. Other features include SmartHeat power-on-demand technology, patented Connection Validation IMC formation technology, 2.8" color touch screen, and precise tip temperature display.Features
- SmartHeat power-on-demand technology
- Patented Connection Validation IMC formation technology
- 2.8” color touch screen with bold graphics
- Communications port for process traceability data and firmware graphics
- Precise tip temperature display
- Integrated net power meter and power graph
- Patented chip-in-cartridge technology
- Closed-loop bidirectional communication
- Stores and records cartridge attributes
- Provides traceability information
- Protects power supply from non-conforming cartridges
- Backward compatible with MX series power supplies
- Password protection
Specifications
- +10°C to +40°C ambient operating temperature
- +55°C maximum enclosure temperature
- 100VAC to 240VAC, grounded circuit, input line voltage
- 50Hz/60Hz input line frequency
- 125W rated power consumption
- 80W maximum output power
- 13.56MHz output frequency
Solder Station Call-Outs
Additional Resources
게시일: 2017-12-06
| 갱신일: 2022-05-17