Merit Sensor LP Uncompensated Pressures Sensor
Merit Sensor LP Series Uncompensated Pressure Sensor is surface mountable with an uncompensated output suitable for ultra-low pressure sensing applications. This sensor utilizes Merit's proprietary Sentium technology to offer best-in-class performance with a pressure range from 0.15 to 1psi (10.3 to 68.9mbar; 1.03 to 6.89KPa; 4.2 to 27.7 in H2O).Features
- Pressure range of 0.15 to 1psi (10.3 to 68.9mbar; 1.03 to 6.89KPa; 4.2 to 27.7in H2O)
- Gage and differential type
- Clean, dry air, and non-corrosive gases media
- Sensitivity, resistance, bridge, constraint, etc., customization
Dimensions (mm)
Sensor Bridge Pin-out
게시일: 2019-10-20
| 갱신일: 2023-10-23