MEMSIC MMC5603NJ 3-Axis AMR Magnetic Sensor

MEMSIC MMC5603NJ 3-axis AMR Magnetic Sensor features on-chip signal processing and an integrated digital bus (I2C fast mode and I3C interface) suitable for various applications. The device can be connected directly to a microprocessor, eliminating the need for A/D converters or timing resources. MEMSIC MMC5603NJ is available in a wafer-level package with an ultra-small size of 0.8mm x 0.8mm x 0.4mm and a -40°C to +85°C operating temperature range.

The sensor can measure magnetic fields within the full-scale range of ±30G, with up to 0.0625mG per LSB resolution at 20bits operation mode and 2mG total RMS noise level. This enables a heading accuracy of ±1° in electronic compass applications. An integrated SET/RESET function eliminates error due to Null Field output change with temperature. This function also clears the sensors of any residual magnetic polarization resulting from exposure to strong external magnets. The SET/RESET function can be performed for each measurement or periodically as the specific application requires.

Features

  • Monolithic integrated 3-axis AMR magnetic sensor and electronic circuits requiring fewer external components
  • Superior dynamic range and accuracy
    • ±30G FSR
    • 20bits operation mode
    • 0.0625mG per LSB resolution
    • 2mG total RMS noise
    • Enables heading accuracy of ±1°
  • Sensor true frequency response up to 1KHz
  • Ultra-small wafer level package 0.8mm x 0.8mm x 0.4mm
  • On-chip automatic degaussing with built-in SET/RESET function
    • Eliminates thermal variation induced offset error (Null field output)
    • Clears the residual magnetization resulting from strong external fields
  • On-chip sensitivity compensation
  • On-chip temperature sensor
  • Selftest signal available
  • Data_ready Interrupt (I3C only)
  • Low power consumption
  • 1μA power-down current
  • I2C slave, FAST (≤400kHz) mode
  • I3C interface available
  • 1.62V to 3.6V wide range single power supply
  • 1.2V logic IO
  • RoHS compliant

Applications

  • Electronic compass and GPS navigation
  • Position sensing

Functional Block Diagram

Block Diagram - MEMSIC MMC5603NJ 3-Axis AMR Magnetic Sensor
게시일: 2019-12-02 | 갱신일: 2023-06-06