Melexis MLX91208 IMC-Hall® Current Sensors

Melexis MLX91208 IMC-Hall® Current Sensors are automotive-qualified, monolithic sensor ICs featuring Triaxis® Hall technology. These IMC-Hall current sensors feature sensitivity to the flux density applied parallel to the IC surface. This is obtained through an integrated Magneto-Concentrator (IMC-Hall) deposited on the CMOS die as an additional back-end step. The MLX91208 sensors provide an output signal proportional to the flux density applied horizontally and are suitable for current measurement or ideally suited as open-loop current sensors for PCB or bus bar mounting. Melexis MLX91208 IMC-Hall® Current Sensors feature a small size application design and simple construction for various current ranges from few Amperes up to 1000A.

Features

  • AEC-Q100 automotive qualified
  • Programmable high-speed current sensor
  • Triaxis technology
  • High sensitivity due to an integrated magnetic concentrator (IMC-Hall)
  • DC to 200kHz wideband
  • Short 3µs response time
  • -40°C to +150°C operating temperature range
  • Programmable linear transfer characteristic
  • Selectable analog ratiometric output
  • 0.1% accuracy
  • Options
    • Low field
    • High field
    • Very high field
  • SOIC-8 package
  • Lead-free component, suitable for lead-free soldering profile +260°C (target)
  • Moisture Sensitivity Level (MSL) 3
  • RoHS compliant

Applications

  • Inverter HEV and EV
  • BLDC motor current monitoring
  • Smart fuse (over-current detection)
  • AC/DC converter
  • DC/AC converter (inverter)
  • DC/DC switched-mode power supply

MLX91208 Functional Diagram

Melexis MLX91208 IMC-Hall® Current Sensors

MLX91208 Development Kit

The DVK91208 development kit provides the needed information and components to develop a current sensor based on MLX91208. The main goal is to show the functionalities and the features of the part in a simple and effective way. The kit does not include a bus bar.

Kit Contents:
• 3 samples MLX91208-CAH
• 3 samples MLX91208-CAL
• 1 separate PCB_EC01
• 1 separate PCB_EC02
• 1 separate PCB_EC03
• 3 shields U_12
• 2 shields R_12

게시일: 2016-09-20 | 갱신일: 2022-03-11