Melexis MLX90513 Automotive Inductive Position Sensor
Melexis MLX90513 Automotive Inductive Position Sensor is engineered for absolute rotary and linear motion/position sensing in automotive and industrial applications. The MLX90513 controls an inductive sensor (coils) and processes the captured analog signals with on-chip calculation. The sensor supports SENT/SPC (Short PWM Code), PWM, and analog output modes.The Melexis MLX90513 Automotive Inductive Position Sensor is ideal for demanding applications such as pedal or steering wheel positions.
Features
- High accuracy maximum of ±0.1% FS
- Supports rotary (360°) and linear (up to 30cm)
- Immune to magnetic stray fields (ISO 11452-8)
- Single pin output configurable for SENT/SPC, PWM, or analog ratiometric
- (fast) SENT according to SAE J2716 APR2016 featuring:
- Enhanced serial data communication
- Min. 0.5μs tick time
- On-chip signal processing
- Flexible signal conditioning with 32-point programmable linear transfer characteristic
- ASIL C compliant for all output modes (including analog), Safety Element out of Context (ISO 26262)
- Overvoltage and reverse-polarity protection of ±24V maximum
- Ambient operating temperature from -40°C to +160°C
- TSSOP-16 package, RoHS compliant
Applications
- Pedal position
- Throttle position
- Ride height position
- Steering wheel position
- Small angle position
APPLICATION VISUAL
Block Diagram
게시일: 2023-11-16
| 갱신일: 2025-07-24