Melexis MLX90365 Triaxis® Position Sensor ICs
Melexis MLX90365 Triaxis® Position Sensor ICs decode a moving magnet's absolute rotary position from 0° to 360° or linear displacement, stroke. The monolithic sensor ICs are attuned to the flux density, applied orthogonally, and parallel to the IC surface, enabling the continued development of non-contact position sensors. The MLX90365 series provides a digital pulse width modulation (PWM) output characteristic and a programmable ratiometric analog output signal compatible with any resistive potentiometer or linear Hall sensor. These Melexis AEC-Q100 qualified position sensor ICs are ideal for both automotive and industrial applications.Features
- Absolute rotary and linear position sensor IC
- Triaxis hall technology
- Simple magnetic design
- AEC-Q100 qualified
- 48-bit ID number option
- Undervoltage detection
- Selectable output mode
- Programmable transfer characteristics
Applications
- Automotive
- Transmission
- Powertrain
- Hybrid and electric powertrain
- Body, HVAC, comfort, and lighting
- Chassis and safety
- Industrial and robotics
- Building, security, home, and office automation
- White goods and household appliances
- Non-automotive transportation
Block Diagram
Angle Detection
게시일: 2017-12-12
| 갱신일: 2024-08-20