Melexis MLX90333 Position Sensor

Melexis MLX90333 Position Sensor features Triaxis® Hall technology enabling it to sense any magnet moving in its surrounding through the measurement and the processing of the three spatial components of the magnetic flux density vector (BX, BY and BZ). The horizontal components (BX and BY) are sensed thanks to an Integrated Magneto-Concentrator (IMC) while the vertical component (BZ) is sensed through conventional Hall plate. The MLX90333 features a contactless position sensor mode suitable for rotary position sensor (through-shaft magnet), linear stroke position sensor (magnet displacement parallel to the device surface) and for 3D/Joystick position sensor. 

The Melexis MLX90333 Position Sensor is offered in a single die SOIC-8 package and a dual die TSSOP-16 package offering full redundancy.

Features

  • Absolute 3D position sensor
  • Simple and robust magnetic design
  • Triaxis Hall technology
  • Programmable linear transfer characteristics (Alpha, Beta)
  • Selectable analog (Ratiometric), PWM, serial protocol
  • 12-bit angular resolution - 10-bit angular thermal accuracy
  • 40-bit ID number
  • Package options
    • Single Die SO8 Package 
    • Dual Die (Full Redundant) TSSOP16 Package
  • RoHS compliant

Applications

  • 3D Position Sensor
  • Joystick
  • 4-Way Scroll Key
  • Joypad
  • Man Machine Interface Device
  • Linear Position Sensor

Block Diagram

Application Circuit Diagram - Melexis MLX90333 Position Sensor
게시일: 2015-12-14 | 갱신일: 2022-03-11