MEAN WELL LDB-L Constant Current DC-DC Power Supply

MEAN WELL LDB-L Constant Current DC-DC Power Supply features a buck-boost design and is available with a 500mA current rating. The module offers a wide input / output range. With a built-in EMI filter, the power supply complies with EN55015 lighting standards without the need for additional external anti-electromagnetic components. Applications for MEAN WELL LDB-L Constant Current DC-DC Power Supply include street lighting, landscape lighting, tunnel lighting, household lighting, and backlighting.

Features

  • DC/DC buck-booster converter
  • Compact size
  • Up to 91% high efficiency
  • Built-in EMI filter
  • Built-in PWM and remote ON/OFF control
  • Free air convection cooling
  • Protections
    • Short circuit
    • Overtemperature
  • Fully encapsulated with IP67 level rating
  • 3-year warranty
게시일: 2015-01-13 | 갱신일: 2022-03-11