MEAN WELL HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

Features

  • Up to 95% high efficiency
  • Metal case, IP67/IP65 design for indoor or outdoor installations
  • Built-in active PFC function
  • Built-in 3 in 1 dimming function (1VDC to 10VDC, PWM signal or resistance) for B type
  • Suitable for LED street lighting and moving sign applications
  • Protections:
    • Short circuit
    • Overcurrent
    • Overvoltage
    • Over-temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer

Applications

  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamp
  • LED greenhouse lighting

Videos

게시일: 2010-03-17 | 갱신일: 2022-03-11