MEAN WELL MDR AC-DC DIN Rail Power Supplies

MEAN WELL MDR AC-DC Din Rail power supplies are 10W to 96W Ultra Slim power supplies in a plastic case. Mean Well MDR AC-DC Din Rail power supplies feature a universal AC input / full range and short circuit, overload, and overvoltage protection. MDR features no-load power consumption <0.75W to 1W.

Features

  • Plastic case, ultra slim
  • Universal AC input / full range
  • No load power consumption<0.75W to 1W
  • Assemble on industrial rail TS-35 / 7.5 or 15
  • Built-in active PFC function
  • DC OK signal output (MDR-10/20)
  • DC OK relay contact (MDR-40/60/100)
  • Class I, Div 2 Hazardous Locations T4 (MDR-40/60)
게시일: 2008-04-16 | 갱신일: 2022-03-11