MEAN WELL 240W DIN Power Supplies

MEAN WELL 240W DIN Power Supplies are single output industrial power supplies that feature a built-in active PFC function (PF>0.93); 93% efficiency and low power dissipation; protections for short circuit, overload, over voltage, and over temperature; built-in constant current limiting circuit; and 150% peak load capability. The MEAN WELL 240W Power Supply cools by free air convection and can be installed on DIN rail TS-35/7.5 or 15.

Features

  • High efficiency 94% and low power dissipation
  • 150% peak load capability
  • Built-in active PFC function, PF>0.93
  • Short circuit / Overload / Over voltage / Over temperature protection
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL 508 (industrial control equipment) approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • Built-in DC OK relay contact
  • 100% full load burn-in test
  • 3 years warranty

Block Diagram

Block Diagram - MEAN WELL 240W DIN Power Supplies
게시일: 2008-12-11 | 갱신일: 2022-03-11