Micro Commercial Components (MCC) MCG4D8N04Y 40V Low RDS(on) N-Channel MOSFETs
Micro Commercial Components (MCC) MCG4D8N04Y 40V Low RDS(on) N-Channel MOSFETs operate using Split Gate Trench (SGT) power MOSFET technology. These MOSFETs offer a 4.8mΩ maximum RDS(on) in a compact PDFN3333 package and are available in industrial and automotive grades. The MCG4D8N04Y MOSFETs feature a high-density cell design for low RDS(on). These MOSFETs can operate at junction temperatures of -55°C to 175°C, even in extreme environmental conditions. The MCG4D8N04Y MOSFETs are lead-free and RoHS-compliant. These MOSFETs are used in applications such as Battery Management Systems (BMS), motor drives, inverter systems, solar inverters, wind turbine controllers, and in-vehicle infotainment systems.Features
- Split Gate Trench (SGT) power MOSFET technology
- High-density cell design for low RDS(on)
- 4.8mΩ maximum RDS(on)
- -55°C to 175°C operating junction temperature range
- Compact PDFN3333 package
- AEC-Q101 qualified (MCG4D8N04YHE3)
- Improved efficiency
- ±20V gate-source voltage
- 40V drain-source voltage
- Epoxy meets UL 94V-0 flammability rating
- Moisture Sensitivity Level 1 (MSL 1)
Applications
- Industrial:
- Battery Management Systems (BMS)
- Motor drives
- DC-DC converters
- Automotive:
- Advanced Driver Assistance Systems (ADAS)
- In-vehicle infotainment systems
- Thermal management systems
- Consumer:
- Power supply units
- Inverter systems
- Renewable energy:
- Solar inverters
- Wind turbine controllers
Package Dimensions
Datasheets
게시일: 2025-04-09
| 갱신일: 2025-04-24