The MAX32631 and MAX32632 are secure versions of the MAX32630. The MAX32631 and MAX32632 provide a Trust Protection Unit (TPU) with encryption and advanced security features. These features include a Modular Arithmetic Accelerator (MAA) for fast ECDSA, a true Random Number Generator, and a hardware AES engine. The MAX32632 also provides a secure bootloader for additional security and life-cycle management. The Analog Devices MAX32630, MAX32631, & MAX32632 32-Bit DARWIN MCUs are available in WLP-100 and TQFP-EP-100 packages with a -20°C to +85°C operating temperature range.
특징
- High-efficiency microcontroller for wearable devices
- Internal oscillator operating at up to 96MHz
- Low power 4MHz oscillator system clock option for always-on monitoring applications
- 2MB Flash memory
- 512KB SRAM
- 8KB instruction cache
- 2V CPU core supply voltage
- 8V to 3.3V I/O
- Optional 3V ±5% USB supply voltage
- Power management maximizes uptime for battery applications
- 106μA/MHz active current executing from cache
- Wakeup to 96MHz clock or 4MHz clock
- 600nA Low Power Mode (LP0) current with RTC enabled
- 5μW/MHz ultra-low power data retention sleep mode (LP1) with fast 5μs wakeup to 96MHz
- Secure valuable IP and data with robust internal hardware security (MAX32631 and MAX32632 only)
- Trust Protection Unit (TPU) including MAA Supports ECDSA and modular arithmetic
- True Random Number Generator
- AES-128, AES-192, AES-256
- Secure bootloader (MAX32632 only)
- Optimal peripheral mix provides platform scalability
- SPIX Execute in Place (XIP) engine for memory expansion with minimal footprint
- Up to three SPI Masters, one SPI slave
- Four UARTs
- Up to three I2C masters, one I2C slave
- 1-wire master
- Full-speed USB 2.0 engine with internal transceiver
- Sixteen pulse train (PWM) engines
- Six 32-bit timers and 3 watchdog timers
- Up to 66 general-purpose I/O pins
- One 10-Bit delta-sigma ADC operating at 8ksps
- RTC calibration output
- Physical characteristics
- -20°C to +85°C operating temperature range
- Package options
- WLP-100
- TQFP-EP-100
- Pb-free and RoHS compliant
애플리케이션
- Sports watches
- Fitness monitors
- Wearable medical patches
- Portable medical devices
- Sensor hubs
- IoT
비디오
블록 선도
게시일: 2016-05-16
| 갱신일: 2023-04-13