Voltronics / Knowles 주요 제품
Non-Magnetic PTFE High Voltage Trimmers
Offers greater capacitance & voltage ratings than smaller trimmers without the size of vacuum caps.
S Series Small Sealed Glass Trimmers
Up to 40% shorter with 25% more range than other sealed standard glass RC trimmers.
QP & TP Horizontal Mount Trimmers
Features significant capacitance values of up to 180pF maximum with 178pF of tunable range.
A1 & A4 PTFE Trimmers
High-reliability solid dielectric, positive tuning stops, and up to 13 full turns of linear tuning.
A & K Series Air Trimmers
Designed for use at frequencies up to 1.5GHz, features an internal O-ring seal.