Ohmite 주요 제품
HVS Aluminum-Housed Resistors
Manufactured in line with MIL-18546, designed for direct heatsink mounting with a thermal compound.
900 Series Disk & Washer Resistors
Designed for high-energy, precision, and reliable performance under demanding conditions.
TSM45 & TSM55 Thick Film Resistors
Surge-capable and offers a compact design with a low profile and excellent RF characteristics.
TFSO Thick-Film Power Resistors
Non-inductive thick-film resistors offering 100W high power density in a SOT-227 package.
RVK 4-Terminal Metal Alloy Current Sense Resistors
Offers low resistance of 0.5mΩ to 6mΩ and a low TCR of ≤+50ppm/°C.
HS(M) Aluminum Housed Resistors
Can be connected with FASTON connectors and does not need to solder wires to the standard terminals.
HSX High-Precision Hermetically Sealed Resistors
Exhibits excellent long-term stability and moisture resistance even at high resistance values.
MOX600 Thick Film Axial High Voltage Resistors
Features a 1000MΩ max resistance range and a 30KV max pulse voltage.