Microtherm Sentronic Featured Products
YAM Single/Double/Triple PTC Temperature Sensors
Shrink tube and epoxy resin with 26AWG FEP-insulated leads; single, double, and triple PTC options.
PT1000 Temperature Sensors
Features highly accurate and highly reliable sensors for measurement equipment and control systems.
TK Series Thermal Cutout Thermostats
Can be used as temperature monitors and controllers, current capable up to 16A.
B Series Bimetal Snap-Action Temperature Switches
Feature a bimetallic snap-disc with a fixed switching temperature as the switching mechanism.
F Series Bimetal Snap-Action Temperature Switches
Suitable for installations in confined conditions, shock/vibration tested, +190°C max. temperature.
T Series Bimetal Snap-Action Temperature Switches
Based on 2-contact system, temperature/current sensitive combination or temperature sensitive only.