Kycon 주요 제품
KUSBVXHT High Retention USB Connectors
Allows for 50% more retention force than the standard USB preventing accidental disconnect.
KUSBV67X 6-Pin USB Connector
Offers a 3A current rating, 28V rated voltage, and 40mΩ maximum insulation resistance.
STX-3100 3.5mm Audio Jacks
Designed to activate speakers, an equalizer, or configure the audio signal.
10G Modular Jack Connectors
Offer 2250VDC dielectric withstanding voltage, 750 mating cycles, and 23N maximum mating force.
KUSB67X USB Type-C™ Connectors
Right angle, double row, IP67 protection rating, and a -25°C to +85°C operating temperature range.
KUSBX-SMT-CS-4-BK USB 4.0 Type-C Sockets
Supports connection speeds up to 40Gbit/s and are based on the Thunderbolt 3.
Upright Flag Style USB Type C 24-Pin Connector
Features 24 pins, a 5A current rating, and an operating temperature range of -40°C to +85°C.