Epson 주요 제품
SG-8200CJ & SG-8201CJ Programmable Oscillators
Offer the flexibility to select the desired frequency with accuracy to six decimal places.
FC2012SN Quartz Crystals
Feature a ±20x10-6 frequency tolerance and 200MΩ minimum isolation resistance.
FC3215AN Low ESR 32.768kHz Crystals
Low ESR 32.768kHz crystal units with a robust lead-free metal lid + seam-sealed package.
RX4111CE & RX8111CE Real-Time Clock Modules
Features low current consumption and comes with a built-in frequency adjusted 32.768kHz.
TG2520 TCXOs
2.5mm x 2mm x 0.8mm package, 10MHz to 55MHz frequency range, low noise, stability down to ±0.5ppm.
SG-8018 Programmable Crystal Oscillators
Provides short production or prototype lead times for a range of industrial applications.
SG3225xEN SPXO Standard Clock Oscillators
Ultra-low jitter and tight stability, small package and are suitable for networking applications.
TG-3541CE (TCXO) Crystal Oscillators
Output frequency of 32.768kHz and built-in 32.768kHz DTCXO, 3.2mm x 2.5mm x 1.0mm package.