DFRobot 주요 제품
Solar Power Manager 5V
Small power and high-efficiency solar power management module designed for a 5V solar panel.
DFR1095 UPS Expansion HAT
Designed for the LattePanda Sigma x86 Windows/Linux single board computer server.
SEN0636 Gravity: UV Index Sensor
Measure UV radiation across the 240nm to 370nm wavelength range, including UVA, UVB, and UVC.
IMX378-190 Wide-Angle Camera Module
Deliver exceptional high-definition imaging and is ideal for creating 360-degree panoramic views.
IMX378-79 12.3MP Camera Module
Cutting-edge imaging solution that delivers exceptional performance in industrial applications.
IMX219-77-4Lane 8MP Camera Module
High-performance imaging solution for high-definition visual applications with the Raspberry Pi 5.
TFA300-L Lightweight Single-Point LiDAR Sensor
Offers fast, precise distance measurements up to 290m, with dual-protocol connectivity.
TF-NOVA Line Laser LiDAR Sensor
Features a wide 14° x 1° detection area and is equipped with interfaces like UART and I2C.