Cosel 주요 제품
PDA600 600W AD/DC Enclosed Power Supplies
Offers a maximum output power rating of 648W and dimensions of 120mm x 61mm x 190mm.
DCS DC-DC Converters
1200W to 1404W output power range, up to 95% efficiency, and dimensions of 116.8mm x 12.7mm x 61mm.
UMA120F 120W Medical-Type AC-DC Power Supplies
Designed for medical equipment and features a universal input range of 85VAC to 264VAC.
UMCS & UMPS 30W & 60W Medical AC/DC Power Supplies
Provides high reliability and safety for meeting the high demands of medical electrical equipment.
HFA AC-DC Power Supplies
Offers a low-profile design, wide input voltage range of 180VAC to 528VAC, & high efficiency of 94%.
PDA 15W to 600W Power Supplies
Provides enhanced reliability for industrial applications and available with or without a case.
WMA 35W to 350W Medical Power Supplies
Meets international safety standards for medical applications, 2MOPP and 1MOPP isolation grades.