CITEL
CITEL Surge Protection has been keeping the world's critical networks and equipment protected from transient overvoltages since 1937. Whether a large magnitude lightning strike or the relentless barrage of switching events, CITEL surge protectors keep sensitive electronics safe and operations uninterrupted.
다음 회사의 주요 제품: CITEL
P8AX-6G DC to 7GHz Coaxial RF Surge Suppressors
Outdoor RF coaxial surge protectors designed for harsh environmental conditions in the DC-7GHz range
DS40S DIN Rail AC Power Surge Suppressors
UL1449 Type 1 and Type 4CA surge protection devices with a 40kA surge rating per module.
DS70US DIN Rail Mount AC Power Surge Suppressors
UL1449 Type 1 surge protection devices with a 75kA surge rating per module and Multi-MOV technology.
DS230S DIN Rail DC Power Surge Suppressors
48VDC or 75VDC IEC Type 2 DC surge protectors that are wired in series or parallel with the load.