Belden Wire & Cable 주요 제품
Single Pair Ethernet (SPE) Connectors
Enables the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas.
Industrial REVConnect Connectors
Features an IP20 rating, compatible with 22 to 24AWG Ethernet Cat5E, 6, and 6A cables.
SpaceMaker™ Electronic Cables
Up to 52% reduced cable area and 74% tighter bend radius compared to standard electronic cables.
DataTuff® Cat 5e PROFINET 796xA Cables
22 American Wire Gauge (AWG) symmetric quad conductors approved for Class 1 and Division 2.
PPO Zero-Halogen Hook-up Wire
Smaller, lighter, stronger, more environmentally-friendly than PVC and XLPE insulation.