AirBorn 주요 제품
TriMate® 러기드 원형 커넥터
Available in ratcheting threaded plugs, push-pull plugs, & break-away plugs for quick dematings.
M Series D-Sub & Micro-D Connectors
Designed for mission-critical applications where high density and high reliability are required.
N Series Cable Connectors
MIL-32139, contact spacing of 0.025" (0.636mm), plated thru-hole, SMT, and pre-wired terminations.
verSI Open-Pin Field PCB Connectors
Vertical & right-angle board-mount, cable I/O, and flex circuit mounting with 40 to 500 contacts.
RZ® Z Series Interposer Compression Connectors
Offer a 250VDC rating, 25mΩ contact resistance rating, and 20 to 175 contacts.
RC Board-to-Board Stackable Connectors
Available in 0.075" contact spacing and 100Ω and 85Ω differential serial buses.