3M Connectors 주요 제품
PCIe Express Extender Assemblies
One-to-one direct extenders for power and low-speed signals with the PCI Express specification.
5602 Series SATA Signal Cable Assemblies
High routability cable assembly designed to create a flexible, foldable, high-performance solution.
SFP+ Twin Axial Cable Assemblies
Up to 10Gbps per channel transmission to 5 meters with 30AWG passive copper assemblies.
Flex Braided Shield
Braided with glass fibers overwound with tin-plated copper foil. Diameters from 5 mm to 37 mm.
.025" 30AWG Round Conductor Flat Cable
Designed for mass termination as well as increased flexibility.
452 Series 1.27mm Shrouded Boardmount Headers
Optional latch for mechanical means to secure the mating socket connector in place during use.
451 Series 1.27mm Ribbon Cable Sockets
Low stress relaxation, reliability, and long lifespan for secure connections and signal integrity