Luminus Devices SST-12-WH Gen 2 High Power White LEDs

Luminus Devices SST-12-WH Gen 2 High Power White LEDs feature a 1.5A maximum drive current and 2700K, 3000K, 3500K, and 4000K color temperature range. These LEDs deliver superior beam quality and higher optical efficiency than square emitters for directional lighting applications. The SST-12-WH white LEDs offer 4.9°C/W low thermal resistance and >95 color rendering index. These LEDs consist of an electrically isolated thermal path. Typical applications include a wall washer, track light, spotlight, task light, miniature recessed lights, stage and studio lighting, landscape lighting, and portable lighting.

Features

  • Round emitter delivers superior beam quality and higher optical efficiency than square emitters for directional lighting applications
  • Vertical chip’s high lumen density reduces the optics’ size while maximizing the intensity and beam distance
  • Phosphor-on-chip technology offers high color uniformity over radiation angle, enabling superior light quality for beam spots
  • ANSI-compatible chromaticity bins 
  • Electrically isolated thermal path
  • 8kV HBM ESD rating per ANSI/ESDA/JEDEC JS-001
  • RoHS compliant

Specifications

  • 1.5A maximum drive current
  • 2700K, 3000K, 3500K, and 4000K color temperature range
  • >95 color rendering index
  • 4.9°C/W low thermal resistance
  • 2.5A surge current (t<10ms and duty cycle <10%)
  • DC forward current:
    • 0.1A minimum
    • 1.5A maximum
  • 5V reverse voltage (@If=10mA)
  • -40°C to 100°C operating temperature range

Applications

  • Wall washer
  • Track light
  • Spotlight
  • Task light
  • Miniature recessed lights
  • Landscape lighting
  • Portable lighting
  • Stage and studio lighting

Binning Structure

Performance Graph - Luminus Devices SST-12-WH Gen 2 High Power White LEDs

Mechanical Diagram

Mechanical Drawing - Luminus Devices SST-12-WH Gen 2 High Power White LEDs
게시일: 2024-08-28 | 갱신일: 2024-09-06