Luminus Devices Smooth White Series COB LED Arrays
Luminus Devices Generation Smooth White COB LED Arrays are high-power LEDs with high lumen output and efficacy that reduce power consumption. The LEDs provide a Correlated Color Temperature (CCT) range of 2700K, 3000K, 3500K, and 4000K. The White LEDs feature has a large selection of Light Emitting Surface (LES), operating power range, and color quality. These COB LED Arrays also feature pure white color rendering with excellent color saturation and optimum appearance. These LEDs have long-term color stability, superior thermal conductivity, and optical emission uniformity. The smooth white COB LED arrays are RoHS and REACH compliant making these LEDs environmentally friendly. The extensive applications of these LEDs include spotlights/track lights, downlights, shop lighting, hospitality lighting, architectural/specialty/parking area lighting, and street/tunnel lighting.Features
- High lumen output and efficacy typical
- Over 1,570 lm, 130 LPW @ 3000K, 90CRI, Tj = 85°C
- Over 2,015 lm, 167 LPW @ 5000K, 70CRI, Tj = 85°C
- Over 3,200 lm, 133 LPW @ 3000K, 90CRI, Tj = 85°C
- Over 4,095 lm, 170 LPW @ 5000K, 70CRI, Tj = 85°C
- CCT range 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, 97CRI typical most CCTs
- 3 SDCM color binning standard, 2 SDCM binning available
- Excellent optical emission uniformity and color over angle consistency
- Exceptional long term color stability
- Superior thermal conductivity for uniform heat spreading
- Environmentally-friendly: RoHS and REACH compliant
Applications
- Street lighting
- Spotlights/track lights
- Downlights
- Shop lighting
- Hospitality lighting
- Architectural and specialty
- Tunnel lighting
- Parking lots and area lighting
Typical Spectrums
View Results ( 20 ) Page
| 부품 번호 | 데이터시트 | 설명 | 조명 색상 | 파장/색상 온도 | 연색 지수 - CRI | If - 순방향 전류 | Vf - 순방향 전압 | 광속/복사속 | 전력 정격 |
|---|---|---|---|---|---|---|---|---|---|
| CXM-9-30-95-36-TS31-F4-3 | ![]() |
백색 LED White 3000 K 95-CRI, CXM-9 Series | Warm White | 3000 K | 95 | 360 mA | 34 V | 1400 lm | 12.2 W |
| CXM-14-30-95-36-TS31-F4-3 | ![]() |
백색 LED White 3000 K 95-CRI, CXM-14 Series | Warm White | 3000 K | 95 | 720 mA | 33.5 V | 2755 lm | 24.1 W |
| CXM-11-27-95-36-TS31-F4-3 | ![]() |
백색 LED White 2700 K 95-CRI, CXM-11 Series | White | 2700 K | 95 | 320 mA | 35 V | 11.5 W | |
| CXM-11-30-95-36-TS31-F4-3 | ![]() |
백색 LED White 3000 K 95-CRI, CXM-11 Series | White | 3000 K | 95 | 320 mA | 35 V | 11.5 W | |
| CXM-11-35-95-36-TS31-F4-3 | ![]() |
백색 LED White 3500 K 95-CRI, CXM-11 Series | White | 3500 K | 95 | 320 mA | 35 V | 11.5 W | |
| CXM-11-40-95-36-TS31-F4-3 | ![]() |
백색 LED White 4000 K 95-CRI, CXM-11 Series | White | 4000 K | 95 | 320 mA | 35 V | 11.5 W | |
| CXM-11-50-95-36-TS31-F4-3 | ![]() |
백색 LED White 5000 K 95-CRI, CXM-11 Series | White | 5000 K | 95 | 320 mA | 35 V | 11.5 W | |
| CXM-14-27-95-36-TS31-F4-3 | ![]() |
백색 LED White 2700 K 95-CRI, CXM-14 Series | White | 2700 K | 95 | 33.5 V | 2650 lm | 24.1 W | |
| CXM-14-35-95-36-TS31-F4-3 | ![]() |
백색 LED White 3500 K 95-CRI, CXM-14 Series | White | 3500 K | 95 | 33.5 V | 2900 lm | 24.1 W | |
| CXM-14-40-95-36-TS31-F4-3 | ![]() |
백색 LED White 4000 K 95-CRI, CXM-14 Series | White | 4000 K | 95 | 33.5 V | 3045 lm | 24.1 W |
게시일: 2022-02-14
| 갱신일: 2022-03-11