LoadSlammer Pro Mini 200 LSP Kit
LoadSlammer Pro Mini 200 LSP Kit is a USB-C™ powered handheld transient load testing tool with a user-friendly GUI for exhaustive testing. This pro mini 200 features an LSP200 device and a 3ft USB-A to USB-C™ cable. The real-time current is displayed on the GUI and via SMB situated on top of the device, and current and voltage measurements are captured for every test. Both stimuli and measurements are generated and measured within this handheld device. This pro mini 200 operates at 0.6V to 2V input voltage range, 100W instantaneous power dissipation, and 100A maximum current.Specifications
Videos
게시일: 2023-03-20
| 갱신일: 2023-06-20