Ledil Lenses & Reflectors for OSRAM Oslon LEDs
Ledil Lenses and Reflectors for OSRAM Oslon LEDs were especially designed and optimized for Oslon Square PC, Oslon Square EC, Oslon SSL 80, and Oslon SSL 150 series of OSRAM Opto Semiconductors LEDs. These lenses and reflectors were carefully designed to make light distribution as uniform as possible. All of the lenses are made of optical grade PMMA material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The reflector is made of aluminium coated PC with a protective lacquer. These lenses and reflectors should be fastened to a PCB with an appropriate, Ledil-recommended adhesive.
View Results ( 5 ) Page
| 부품 번호 | 데이터시트 | 설명 | 연동 사용 대상 |
|---|---|---|---|
| C12469_LISA2-R-PIN | ![]() |
LED 조명 리플렉터 Round Reflector 9.9mm | Cree XB-D, XP-G, XQ-E, XT-E, XP-E, Nichia NCSxx19A, NVSxx19A, Osram Oslon Square EC, Duris P5, Oslon SSL 80, Oslon SSL 150, Philips Lumileds LUXEON Rebel, LUXEON Rebel ES, LUXEON T, LUXEON A, LUXEON Z, LUXEON H50-2, Seoul Z5 |
| C12360_STRADA-2X2-DNW | ![]() |
LED 렌즈 및 어셈블리 Rectangular Lens 4 position | Cree, Luxeon, Optogan, Osram, Seoul |
| C12362_STRADA-2X2-DWC | ![]() |
LED 렌즈 및 어셈블리 Rectangular Lens 4 position | Cree, Luxeon, Optogan, Osram, Seoul |
| C12419_STRADA-2X2-A-T | ![]() |
LED 렌즈 및 어셈블리 Rectangular Lens 50mm | Cree, Luxeon, Optogan, Osram, Seoul |
| C12410_STRADA-SQ-A-T | ![]() |
LED 렌즈 및 어셈블리 Square Lens 25mm | Cree, Luxeon, Osram |
게시일: 2012-10-19
| 갱신일: 2022-03-11