Lantronix xPico® 270 IoT Gateways

Lantronix xPico® 270 IoT Gateways deliver seamless and secure Ethernet, Wi-Fi®, and BLUETOOTH® connectivity. These embedded gateways allow Original Equipment Manufacturers (OEMs) to build and deploy smart connected products with reduced complexity and low risk. The xPico 270 IoT gateways come with automatic network connection management and pre-integration with MACH10® IoT platform. These gateways feature a built-in network communications engine and flexible system integration modes. The xPico 270 IoT gateways employ an industrial-grade design for operation in extreme environments. Typical applications include industrial automation, medical devices, responsive retail, and resource management.

Features

  • Dual-band Wi-Fi (802.11 a/b/g/n/ac) and Ethernet
  • Enterprise Wi-Fi security (EAP/802.1X)
  • Dual-mode BLUETOOTH and BLUETOOTH Low Energy (BLE 4.2)
  • Automatic network connection management
  • Concurrent Soft AP + client mode for direct wireless service access without disrupting machine field operations
  • Reduced complexity and low risk
  • Allows operation as network co-processor or wireless MCU
  • Pre-integration with MACH10 IoT platform
  • Global certification (FCC, IC, ETSI, Japan, AU/NZS, China, Taiwan, India, Mexico)
  • Industrial-grade design for operation in extreme environments (-40°C to +85°C)

Applications

  • Industrial automation
  • Medical devices
  • Responsive retail
  • Resource management
게시일: 2019-11-13 | 갱신일: 2023-12-18