Ezurio FlexMIMO 6E Internal Antennas

Ezurio FlexMIMO 6E Internal Antennas are designed to cover all three Wi-Fi® bands, including the emerging Wi-Fi 6E (802.11ax standard) frequencies. The FlexMIMO technology is based on a planar inverted-F antenna (PIFA) structure comprised of two mylar antenna elements with a foam core. This compact design results in a low-profile flexible antenna with a 4.7mm height and 39.5mm x 39.5mm footprint, ideal for use on flat and curved surfaces. Ezurio FlexMIMO 6E Internal Antennas support the full Wi-Fi spectrum of 2400MHz to 2480MHz, 4900MHz to 5900MHz, and 6000MHz to 7125MHz frequency bands. Applications include smart metering and utilities, the Industrial Internet of Things (IIoT), agricultural and rural, medical devices, quick-service restaurants, and smart lockers.

Features

  • Internal / embedded antenna
  • Operates over all three Wi-Fi bands for full coverage
  • Coverage for emerging Wi-Fi 6E applications
  • Omnidirectional pattern type
  • 2 integrated elements deliver reliable performance across all bands in MIMO applications
  • Compact design using patented flexible PIFA antenna structure enables use on flat and curved surfaces

Applications

  • Smart metering and utilities
  • IIoT
  • Agricultural and rural (farm sense and control)
  • Medical devices
  • Quick-service restaurants
  • Smart lockers

Specifications

  • 2400MHz to 2480MHz, 4900MHz to 5900MHz, and 6000MHz to 7125MHz frequency bands
  • 2.2dBi to 3.4dBi peak gain
  • 2 Wi-Fi ports
  • MHF1 (U.FL) and MHF4L connector options
  • 39.5mm x 39.5mm footprint with 4.7mm height
  • 10cm cable length

Videos

게시일: 2021-12-21 | 갱신일: 2024-04-02