L-Com M12 AC/DC Power Cable Assemblies

L-Com M12 AC/DC Power Cable Assemblies are IP68 and IP69K waterproof rated to protect against liquids and particulates. The K-code AC cable assemblies feature a UL 20234-rated polyurethane jacket, 14AWG stranded round wire with five conductors, and support up to 16A, 630V power. The L-code DC cable assemblies have a UL 20233-rated polyurethane jacket, 14AWG stranded round wire with five conductors, and support up to 16A, 63V power. The T-code cable assemblies are constructed with a UL 20233-rated TPU jacket, 16AWG stranded round wire with four conductors, and support up to 12A, 63VDC power. L-Com M12 cable assemblies feature 1m cable length. Applications include motors and drives, lighting systems, robotics, sensors, industrial control, factory automation, heavy machinery, and material handling equipment.

Features

  • All types
    • Secure, threaded construction makes M12 connectors extremely resistant to accidental disconnects and vibration
    • IP68 (1m/24hrs) and IP69K waterproof rated when properly mated to protect against liquids and particulates
  • K-code:
    • 5-position connector
    • 14AWG conductors support power of up to 16A, 630VAC
    • UL 20234 PU jacket with -20°C to +85°C temperature range
  • L-code:
    • 5-position connector
    • 14AWG conductors support power of up to 16A, 63VDC
    • UL 20233 PU jacket with -20°C to +80°C temperature range
  • T-code:
    • 4-position connector
    • 16AWG conductors support power of up to 12A, 63VDC
    • UL 20233 TPU jacket with -20°C to +80°C temperature range

Applications

  • Motors and drivers
  • Industrial control
  • Factory automation
  • Heavy machinery
  • Material handling equipment
  • Power distribution units (PDUs)
  • Renewable energy systems
  • Robotics
  • Lighting systems
  • Charging stations
게시일: 2025-06-18 | 갱신일: 2025-12-31