Texas Instruments TPSI3052AEVM Evaluation Module (EVM)

Texas Instruments TPSI3052AEVM Evaluation Module (EVM) is designed to evaluate the TPIS3052A-Q1. The TPIS3052A-Q1 is an integrated automotive isolated switch driver, when combined with an external power switch, forms an isolated solid-state relay option. The device is designed for automotive and industrial applications. The Texas Instruments TPIS3052A-Q1 seamlessly replaces relays without a secondary side supply.

Features

  • No isolated secondary supply required
  • Drives external power transistors or SCRs
  • 5kVRMS reinforced isolation
  • 17V gate drive with 1.5A peak source current and 3A peak sink current
  • Up to 50mW supply for external auxiliary circuitry
  • Supports AC or DC switching
  • Supports three-wire mode
  • Seven levels of power transfer, resistor selectable

Applications

  • Solid State Relay (SSR)
  • Hybrid, electric, and PowerTrain™ systems
  • Building automation
  • Factory automation and control

Board Layout

Texas Instruments TPSI3052AEVM Evaluation Module (EVM)
게시일: 2026-10-23 | 갱신일: 2026-10-23