StarTech Ethernet Media Converters
StarTech Ethernet Media Converters enable copper-to-fiber and fiber-to-fiber network integration across single-mode and multi-mode environments. This StarTech product range supports 10/100Mbps, Gigabit (1000Mbps), and 10 Gigabit network speeds, providing flexible deployment for enterprise, industrial, and edge network infrastructures. These Ethernet media converters are available with LC, SC, and ST fiber interfaces and support transmission distances from 100m (328ft) to 60km (37.3 miles), depending on model, wavelength, and fiber type.
Features
- Copper-to-fiber and fiber-to-fiber media conversion
- Supports 10/100Mbps, 1Gb (1000Mbps), and 10Gb Ethernet speeds (model dependent)
- Single-mode, multi-mode, and mixed-mode fiber support
- LC, SC, and ST fiber connector options
- 100m (328ft) to 60km (37.3 miles) transmission distances, model dependent
- 850nm, 1310nm, 1550nm, and other common wavelengths supported
- PoE-enabled models available for powering remote devices (model dependent)
- Wavelength division multiplexing (WDM) models available
- TAA-compliant models available for government and regulated environments
Applications
- Extending Ethernet networks over fiber in industrial and enterprise environments
- Connecting copper-based devices to fiber backbone infrastructure
- Long-distance network links between buildings, campuses, or remote sites
- Fiber deployment in manufacturing, utilities, and edge network installations
- Integrating legacy Ethernet devices into modern fiber networks
- Powering remote edge devices using PoE-enabled fiber links (model dependent)
Ethernet Media Converters Diagram
게시일: 2026-08-14
| 갱신일: 2026-08-14