STMicroelectronics STEVAL-MKI257A Evaluation Board

STMicroelectronics STEVAL-MKI257A Evaluation Board is designed to facilitate the evaluation of MEMS devices in the LSM6DSK320X product family. This adapter board can be plugged into a standard DIL 24 socket. The STEVAL-MKI257A can also be plugged into other boards, such as the STEVALMKBOXPRO and the X-NUCLEO-IKS4A1. This evaluation board offers an effective solution for fast system prototyping and device evaluation directly within the user’s application. The STEVAL-MKI257A evaluation board is ideal for smart and sports watches.

Features

  • Complete LSM6DSK320X pinout for a standard DIL 24 socket
  • Fully compatible with STEVAL-MKI109D motherboard
  • RoHS compliant

Schematic

Schematic - STMicroelectronics STEVAL-MKI257A Evaluation Board
게시일: 2026-10-14 | 갱신일: 2026-10-22