Microchip Technology EV17X13A Evaluation Board

Microchip Technology EV17X13A 1LSb INL Dual DAC Evaluation Board enables quick and easy evaluation of the MCP47CXDX2 and MCP48CXDX2 DAC device families, 12-bit, 1LSb, and dual-channel devices. This evaluation board is compatible with the mikroBUS™ click board™ and can be mounted on any of the mikroBUS-supported MCU boards. The EV17X13A evaluation board supports both the I2C family (MCP47CXDX2) of devices and the SPI DAC family (MCP48CXDX2). This evaluation board features 5V and 3.3V voltage options and an external voltage reference option for the DAC.

Features

  • Supports both SPI and I2C devices
  • Supports 3.3V and 5V options
  • mikroBUS support makes it easy to evaluate with any of the Microchip MCU boards
  • External voltage reference option for the DAC
  • MCP1501-25 on-board voltage reference for the external VREF option
  • Non-volatile memory DACs
  • Dual-channel

Overview

Schematics

Schematic - Microchip Technology EV17X13A Evaluation Board
게시일: 2026-10-27 | 갱신일: 2026-10-27