Microchip Technology dsPIC33CK256MC006 Motor Control DIM (EV19U29A)

Microchip Technology dsPIC33CK256MC006 Motor Control Dual In-Line Module (DIM) (EV19U29A) showcases the motor control capabilities of the dsPIC33CK256MC006 Digital Signal Controller (DSC). This DIM features a 100MIPS single-core 16-bit DSC with advanced motor-control peripherals, including high-speed Pulse Width Modulation (PWM) generators, Analog-to-Digital Converters (ADCs), comparators, and a Digital-to-Analog Converter (DAC). Designed for motor control development and evaluation, the dsPIC33CK256MC006 DIM interfaces with compatible Microchip motor control development boards through a standard DIM connector. The board includes power and debug LEDs, a MEMS oscillator, and a programmer/debugger header, enabling rapid prototyping of single-motor control applications.

Features

  • Designed to demonstrate the motor-control capabilities of the dsPIC33CK256MC006 100 MIPS, single-core 16-bit Digital Signal Controller (DSC)
  • Supports high-speed motor-control development using integrated Pulse Width Modulation (PWM) generators, A/D converters, comparator circuits, and Digital-to-Analog (DAC) peripherals
  • Compatible with selected motor-control development boards through a DIM interface header
  • Designed to operate a single motor when used with compatible development platforms
  • Includes a power-on status LED (LD1) and a user/debug LED (LD2) for development and troubleshooting
  • Features an onboard MEMS oscillator (DSC6011JI2B-008.0000) providing the clock source for the DSC
  • Provides an 8-pin programming/debug header for connection to compatible programmers and debuggers
  • Compatible with the MCLV-48V-300W (EV18H47A) and MCHV-230VAC-1.5kW (EV78U65A) motor-control development boards

Applications

  • Three-phase and single-phase motor-control algorithm development and evaluation
  • Industrial motor drives and automation systems
  • Brushless DC (BLDC) motor control prototyping
  • Permanent magnet synchronous motor (PMSM) control development
  • Field-oriented control (FOC) evaluation and optimization
  • Digital power and embedded motor-control research, testing, and demonstration platforms
  • Development of motor-control firmware utilizing PWM, ADC, comparator, and DAC peripherals within the dsPIC33CK256MC006 DSC
게시일: 2026-10-19 | 갱신일: 2026-10-19