MEAN WELL RSP Switching Power Supplies
MEAN WELL RSP Switching Power Supplies are AC/DC low profile enclosed switching power supplies. These power supplies feature a 1U low profile, high efficiency of up to 90%, and free air convection cooling. This makes the MEAN WELL RSP series ideal for applications requiring energy savings, no noise, limited space for installation, and economical cost. Functions include PFC, remote ON/OFF control, and protection against short circuit, overload, overvoltage, and overtemperature damages.
Features
- 30mm low profile design, suitable for 1U installation
- Universal AC input range 85V to 264V
- Built-in active PFC function
- High efficiency up to 90%
- Fan-less design, cooling by free air convection
- -300°C to +70°C operating range
- Short circuit, overload, overvoltage, and overtemperature protection
- Built-in constant current limiting circuit
- Remote ON/OFF control
- LED indicator for power on
- Certificates: UL60950-1, UL62368-1 / TUV EN60950-1, EN61558-1, EN61558-2-16 / CCC GB4943 / CB IEC60950-1, IEC62368-1
- 199mm x 99mm x 30mm (LxWxH) dimensions
- 3 year warranty
Applications
- Industrial automation
- Mechanical and electrical equipment
- Appliances (vending machine, coffee machine, etc.)
- Instruments
게시일: 2013-10-18
| 갱신일: 2026-07-02