Knowles B117NB5S Development Board

Knowles B117NB5S Development Board is designed to evaluate the B117NB5S 11.725GHz surface mount bandpass filter. This B117NB5S band pass filter is a compact, shielded construction of RF and microwave designs.

Features

  • Designed to evaluate the B117NB5S band-pass filter
  • -55°C to +125°C opearting temperature range
게시일: 2026-07-27 | 갱신일: 2026-07-29