Epson Timing RA8804CE Real-Time Clock Module
Epson Timing RA8804CE Real-Time Clock Module features a built-in 32.768kHz frequency and a Digitally Temperature-Compensated Crystal Oscillator (DTCXO). This clock module supports an I2C-Bus Fast-Mode interface up to 400kHz for seamless integration. The RA8804CE clock module offers 32.768kHz, 1024Hz, and 1Hz selectable clock output frequencies and 1.6V to 5.5V voltage range. This clock module features alarm, wake-up timer, timestamp functions, and self-monitoring interruption functions. The RA8804CE clock module operates from -40°C to +125°C temperature range and is AEC-Q100 compliant.
Features
- I2C-Bus Fast-Mode (400kHz) communication interface
- Integrated alarm, timestamp, and wake-up timer functions
- Self-monitoring for oscillation stop and low-voltage detection
- AEC-Q100 compliant
- Pb-free
- RoHS compliant
Specifications
- Stability:
- XA:
- ±3.4 x 10-6 (Ta=-40°C to +85°C)
- ±8 x 10-6 (Ta=+85°C to +105°C)
- XB:
- ±5 x 10-6 (Ta=-40°C to +85°C)
±8 x 10-6 (Ta=+85°C to +105°C)
- ±5 x 10-6 (Ta=-40°C to +85°C)
- XA:
- 1.6V to 5.5V operating voltage range
- 32.768kHz, 1024Hz, or 1Hz selectable clock outputs
- -40°C to +125°C operating temperature range
Block Diagram
Frequency Temperature Characteristics
게시일: 2026-11-20
| 갱신일: 2026-11-20