congatec conga-aCOM/mRLP Mini-Size COM-HPC Modules
congatec conga-aCOM/mRLP Mini-Size Computer-on-Modules for high-performance compute (COM-HPC) Modules are based on the Intel® Core™ i5-1345URE processor with 2 P-cores. The COM-HPC comes pre-installed with RTS real-time Linux with Kernel 6.1 and Ubuntu 22.04 LTS software. The modules also offer a pre-configured RTS real-time Hypervisor. The conga-aCOM/mRLP features a high-performance configuration with two virtual machines (real-time and general-purpose) and an active cooling solution with heat pipes. The congatec conga-aCOM/mRLP Mini-Size COM-HPC Modules support up to four independent displays using the Intel Iris® Xe Graphics architecture and up to 16Gb of onboard LPDDR5x memory. The COM-HPC offers four PCIe Gen4, up to eight PCIe Gen3, one optional USB4, two USB 3.2, eight USB 2.0 up to 2x SATA, 2x UART, and 2x MIPI-CSI interfaces. The COM-HPC provides 128GB mass storage NVMe SSD connected via PCIe within a -40°C to +85°C temperature range.Features
- Based on conga-HPC/mRLP-i5-1345URE, or Intel Core i5-1345URE processor
- High-performance configuration with two virtual machines
- Real-time Linux OS on one P-core
- Ubuntu Pro running on one P-core and 8 E-cores
- Active cooling solution with heat pipes
Applications
- Programmable logic controllers
- Motion control
- Communication
- IoT
- Cloud
Block Diagram
System Consolidation
게시일: 2024-03-15
| 갱신일: 2024-03-21