Broadcom AFBR-FS80B60 Optical Transceiver

Broadcom AFBR-FS80B60 Optical Transceiver transmits data through free space, enabling wireless communication across a variety of applications. This transceiver maintains full functionality over a 360° rotation around the optical axis, reducing system-level alignment complexity. The AFBR-FS80B60 optical transceiver operates at a single 3.3V power supply and a 0°C to +85°C temperature range. This optical transceiver is a Class 3R laser product, is RoHS compliant, and is designed for standard SMT soldering processes. Typical applications include optical wireless communication, through-window optical wireless communication, rotary optical data feedthrough, and board-to-board communication.

Features

  • 2.5Gb/s to 8Gb/s data rate
  • 30mm to 60mm distance range
  • Bidirectional full-duplex
  • Full functionality over a 360° rotation
  • Small form factor
  • 3.3V single power supply
  • 0°C to +85°C operational temperature range
  • SMT solderability
  • RoHS compliant
  • Laser Class 3R

Applications

  • Optical wireless communication
  • Through-window optical wireless communication
  • Rotary optical data feedthrough
  • Board-to-board communication

Block Diagram

Block Diagram - Broadcom AFBR-FS80B60 Optical Transceiver

Dimensions

Mechanical Drawing - Broadcom AFBR-FS80B60 Optical Transceiver

Typical Application Circuit

Application Circuit Diagram - Broadcom AFBR-FS80B60 Optical Transceiver
게시일: 2026-11-19 | 갱신일: 2026-11-19