Axiomtek CEM570 COM Express Type 6 Modules

Axiomtek CEM570 COM Express Type 6 Modules are compact computer-on-modules based on Intel® processor technology and designed for embedded computing applications. These modules follow the COM Express Type 6 standard, enabling integration with compatible carrier boards for scalable system design. CEM570 modules provide processing and graphics capabilities within a standardized module form factor. The Type 6 pinout supports common high-speed interfaces, including PCI Express®, USB, and display outputs, allowing system designers to build flexible embedded platforms. The use of a COM Express Type 6 interface helps simplify system integration and supports long-term platform scalability. Axiomtek CEM570 COM Express Type 6 Modules are developed for embedded and edge computing environments that require a compact, modular architecture.

Features

  • Intel® Core™ Ultra processors family (Meteor Lake U/H)
  • Dual channel DDR5-5600 SO-DIMM, up to 96GB
  • Up to 20 PCIe lanes
  • Two SATA 3.0
  • Up to four USB 3.2 Gen 2 and eight USB 2.0
  • Supports up to 512GB NVMe storage
  • Supports TPM 2.0

Applications

  • Embedded computing systems
  • Edge computing platforms

Specifications

  • Intel Core™ Ultra processors family (Meteor Lake U/H)
  • Dual channel DDR5-5600 SO-DIMM, up to 96GB
  • Up to 20 PCIe lanes
  • 2x SATA Gen3
  • 4x USB 3.2 Gen2 and 8x USB 2.0
  • Supports up to 1TB NVMe storage
  • 125mm x 95mm dimensions
  • 2.0mm board thickness
  • 0°C to +60°C operating temperature range

Block Diagram

Block Diagram - Axiomtek CEM570 COM Express Type 6 Modules
게시일: 2026-06-10 | 갱신일: 2026-07-20