221633-0250

Molex
538-221633-0250
221633-0250

Mfr.:

Description:
Rectangular Cable Assemblies MicroBeam Right-Angle Connector-to-Connector Cable ASSY Flip 16 Diff Pair 64 Ckt 31 AWG 250mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
221633
I/O Cables
High Speed
Plug
32 Position
Plug
32 Position
Male / Male
250 mm
31 AWG
750 mA
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Tradename: MicroBeam
Voltage Rating: 29.9 VAC
Part # Aliases: 2216330250 02216330250
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroBeam Connectors & Cable Assemblies

Molex MicroBeam Connectors and Cable Assemblies deliver low-profile and high-performance connectivity for high-density, near-chip applications. The Molex MicroBeam Connectors and Cable Assemblies deliver up to 112Gbps with exceptional signal integrity and 12 or 16 differential pairs. The compact design, with a low overall mated height of <7mm, reduces interference with other components while improving airflow and thermal management.

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₩-
Ext. Price:
₩-
Est. Tariff:
This Product Ships FREE

Pricing (KRW)

Qty. Unit Price
Ext. Price
₩200,335.2 ₩200,335
₩170,305.2 ₩1,703,052
₩157,622.4 ₩3,940,560
₩152,053.2 ₩7,602,660
₩146,109.6 ₩14,610,960
200 Quote