센서

결과: 174
선택 이미지 부품 번호 제조업체 설명 데이터시트 구매 가능 정보 가격 (KRW) 수량에 따라 단가별로 테이블의 결과를 필터링합니다. 수량 RoHS
SparkFun 공기질 센서 The SEN55 environmental node is a straightforward all-in-one sensor solution platform for the accurate measurement of various environmental parameters such as particulate matter volatile organic compounds (VOCs) oxidizing gases such as nitrogen 21재고 상태
최소: 1
배수: 1

SparkFun 압력 센서 개발 툴 Force Sensitive Resistor - Small 115재고 상태
최소: 1
배수: 1

SparkFun 광 센서 개발 툴 The PureThermal 3 FLIR Lepton Smart I/O Module is a hackable thermal webcam module for the FLIR Lepton Longwave Infrared (LWIR) camera core. It ships preconfigured to operate as a plug-and-play UVC 1.0 USB thermal webcam that will work with standard 53재고 상태
70예상 2026-10-08
최소: 1
배수: 1

SparkFun 다중 기능 센서 개발 툴 Geophone - SM-24 22재고 상태
최소: 1
배수: 1
없음
SparkFun 온도 센서 개발 툴 Melexis' MLX90614ESF-BAA is an infrared thermometer designed for non-contact temperature sensing. An internal 17-bit ADC and a powerful DSP contribute to the MLX90614's high accuracy and resolution. It has a huge number of applications including body 97재고 상태
최소: 1
배수: 1
SparkFun 공기질 센서 This is a simple-to-use liquefied petroleum gas (LPG) sensor suitable for measuring LPG (primarily propane and butane) concentrations in the air. The MQ-6 can detect gas concentrations from 200 to 10000 ppm.This sensor has a high sensitivity and fa 322재고 상태
최소: 1
배수: 1

SparkFun 전류 센서(산업용) This non-invasive current sensor (also known as a "split core current transformer") can be clamped around the supply line of an electrical load to tell you how much current is passing through it. It does this by acting as an inductor and responding t 2재고 상태
5주문 중
최소: 1
배수: 1
SparkFun 압력 센서 개발 툴 This is a force sensitive resistor with a square 1.75x1.5" sensing area. This FSR will vary its resistance depending on how much pressure is being applied to the sensing area. The harder the force the lower the resistance. When no pressure is bein 3재고 상태
5예상 2026-08-31
최소: 1
배수: 1

SparkFun 보드 탑재 온도 센서 PT100 Sensor 14재고 상태
46예상 2026-10-09
최소: 1
배수: 1
SparkFun 보드 장착 모션 및 위치 센서 This basic piezo sensor from Measurement Specialties is often used for flex touch vibration and shock measurements. A small AC and large voltage (up to +/-90V) is created when the film moves back and forth. A simple resistor should get the voltage 5재고 상태
최소: 1
배수: 1

SparkFun 공기질 센서 Carbon Monoxide Sensor MQ-7 21재고 상태
최소: 1
배수: 1

SparkFun 공기질 센서 The MQ-9B is a CO and CH gas-detection sensor from Winsen. The sensing material of the MQ-9B is SnO2 which has a low conductivity in clean air. It detects carbon monoxide (1.5V) by cycling between high and low temperatures. The sensor s conduct 14재고 상태
최소: 1
배수: 1
SparkFun 세기 센서 및 부하 셀 This is a piezoresistive force sensor from Tekscan. The harder you press the lower the sensor's resistance. Pressing hard the resistance changes from infinite to 50k. The sensor itself is thin and flexible but the resistance does not change while 5재고 상태
최소: 1
배수: 1
SparkFun 압력 센서 개발 툴 Flexiforce Pressure Sensor - 100lbs. 24재고 상태
최소: 1
배수: 1

SparkFun 포토다이오드 The BPW34 is a tiny general purpose PiN photodiode. This photodiode has a ton of uses one of which is to use it is a mini solar cell to power your project. The cell is sensitive to a wide range of light wavelengths (430-1100nm) so it should produc 34재고 상태
최소: 1
배수: 1
SparkFun 온도 센서 개발 툴 It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface 24재고 상태
최소: 1
배수: 1
없음
SparkFun 광 센서 개발 툴 A simple breakout PCB for the GP1A57HR photo interrupter (also known as a photogate photodiode or phototransistor). This PCB has three connections for PWR GND and Signal.When the gate is clear SIG will be high (>4.9V). When the gate is blocked b 417재고 상태
최소: 1
배수: 1

SparkFun 보드 장착 모션 및 위치 센서 The Minisense 100 from Measurement Specialties is a low-cost cantilever-type vibration sensor loaded by a mass to offer high sensitivity at low frequencies. Useful for detecting vibration and 'tap' inputs from a user. A small AC and large voltage (up 24재고 상태
최소: 1
배수: 1
SparkFun 보드 장착 모션 및 위치 센서 The Minisense 100 from Measurement Specialties is a low-cost cantilever-type vibration sensor loaded by a mass to offer high sensitivity at low frequencies. Useful for detecting vibration and 'tap' inputs from a user. A small AC and large voltage (up 3재고 상태
최소: 1
배수: 1
SparkFun 다중 기능 센서 개발 툴 Looking for an extremely accurate way to detect motion utilizing AI? We've got you covered with the Qwiic-enabled SparkFun LSM6DSV16X Micro 6DoF IMU Breakout. The LSM6DSV16X from STMicroelectronics is a high-performance low-power 6-axis IMU feat 69재고 상태
최소: 1
배수: 1

SparkFun 다중 기능 센서 개발 툴 The SparkFun BMI270 6DoF IMU Breakout is a Qwiic-enabled breakout board based on the ultra-low power BMI270 from Bosch. This chip is a highly integrated low-power IMU optimized for wearables providing precise acceleration angular rate measurement 96재고 상태
208예상 2026-10-16
최소: 1
배수: 1
SparkFun 다중 기능 센서 개발 툴 Virtual reality is in but you shouldn't have to drop hundreds of dollars to gain access to the technology behind it. Luckily that's where the SparkFun VR IMU Breakout comes in. At its heart is CEVA s BNO086 a combination triple-axis acceleromete 186재고 상태
최소: 1
배수: 1

SparkFun 거리 센서 모듈 - 밀폐형 LIDAR-Lite v3HP 111재고 상태
최소: 1
배수: 1

SparkFun 다중 기능 센서 개발 툴 Whether you are monitoring microclimates for agriculture or tracking storms from your backyard the Weather Meter Kit provides the three fundamental mechanical sensors needed to build your own custom weather station. This kit strips away the complex 199재고 상태
100주문 중
최소: 1
배수: 1
없음
SparkFun 다중 기능 센서 개발 툴 Capture complex environmental movement and location data without writing a single line of code! The SparkFun DataLogger IoT - 9DoF is a powerful preprogrammed data logger designed for users who need to capture a lot of data quickly and get back to 12재고 상태
42예상 2026-09-11
최소: 1
배수: 1