Power Switch ICs - Power Distribution

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Outputs Output Current Current Limit On Resistance - Max On Time - Max Off Time - Max Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Series Qualification Packaging


STMicroelectronics Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog 4,267In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 2 Output 2 A 18 A 50 mOhms 25 us 35 us 4.5 V to 36 V - 40 C + 150 C SMD/SMT VND5050AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 1,679In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 2 A 30 A 500 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-12 VND7050AJ12 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback 7,134In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 2 A 30 A 500 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VND7050AJ AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Dual SSR 0.08 Rds 1A 45Vcc 0.5A per-ch 1,094In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 2 Output 500 mA 1 A 80 mOhms 20 us 30 us 9 V to 45 V - 40 C + 125 C SMD/SMT PowerSSO-12 VNI2140J Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution QUAD H-SIDE SMART PWR SS RELAY 2,903In Stock
Min.: 1
Mult.: 1

High Side 4 Output 600 mA 1 A 80 mOhms 35 us 36 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-24 VNI4140K Tube
STMicroelectronics Power Switch ICs - Power Distribution Quad High Side SSR 0.08 RDSon 1A 41V 1,095In Stock
Min.: 1
Mult.: 1
: 1,000

High Side 4 Output 1 A 1.5 A 80 mOhms 35 us 36 us 10.5 V to 36 V - 40 C + 125 C SMD/SMT PowerSSO-24 VNI4140K-32 Reel, Cut Tape, MouseReel

STMicroelectronics Power Switch ICs - Power Distribution OMNIFET III: fully protected low-side driver 12,417In Stock
Min.: 1
Mult.: 1
: 2,500

Low Side 2 Output 3.5 A 5 A 160 mOhms 8.9 us 13.2 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-8 VNLD5160-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution N-Ch 70V 10A OmniFET 4,914In Stock
20,000On Order
Min.: 1
Mult.: 1

Low Side 1 Output 10 A 100 mOhms 100 ns 400 ns 3 V to 18 V - 40 C + 150 C Through Hole TO-220-3 VNP10N07 AEC-Q100 Tube
STMicroelectronics Power Switch ICs - Power Distribution Low-Side Octal Driver Serial CTRL 95In Stock
2,000Expected 5/14/2027
Min.: 1
Mult.: 1
: 1,000

Low Side 8 Output 500 mA 1.6 A 1.5 Ohms 20 us 20 us 4.5 V to 5.5 V - 40 C + 150 C SMD/SMT SOIC-24 L9823 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Single high-side switch 79In Stock
17,500Expected 3/12/2027
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 500 mA 700 mA 120 mOhms 30 us 20 us 8 V to 60 V - 40 C + 150 C SMD/SMT IPS161H Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 0.5A Octal high side driver 123In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 8 Output 700 mA 1.7 A 160 mOhms 80 us 60 us 10.5 V to 32 V - 40 C + 125 C SMD/SMT QFN-48 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive 20In Stock
Min.: 1
Mult.: 1

2.3 A 260 mOhms 24 us 80 us 9.2 V to 36 V SMD/SMT PowerSO-36 Tube
STMicroelectronics Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay for high inductive loads 5In Stock
Min.: 1
Mult.: 1
: 600

High Side 8 Output 1 A 1.9 A 160 mOhms 24 us 80 us 9.2 V to 36 V - 40 C + 125 C SMD/SMT PowerSO-36 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 2.5A Intel Power Sw 9In Stock
Min.: 1
Mult.: 1

High Side 1 Output 2.5 A 100 mOhms 25 ns 25 ns 9.5 V to 35 V - 25 C + 85 C SMD/SMT PowerSO-20 L6370 Tube
STMicroelectronics Power Switch ICs - Power Distribution 2.5A Intel Power Sw 14In Stock
1,200Expected 8/27/2027
Min.: 1
Mult.: 1
: 600

High Side 1 Output 2.5 A 100 mOhms 25 ns 25 ns 9.5 V to 35 V - 25 C + 85 C SMD/SMT PowerSO-20 L6370 Reel, Cut Tape, MouseReel

STMicroelectronics Power Switch ICs - Power Distribution 0.5A Intel Power Sw 160In Stock
1,000Expected 9/23/2026
Min.: 1
Mult.: 1

High Side 1 Output 500 mA 400 mOhms 5 us 5 us 8 V to 35 V - 25 C + 85 C SMD/SMT SOIC-14 L6377 Tube
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 34In Stock
4,000Expected 9/10/2026
Min.: 1
Mult.: 1
: 4,000

High Side 1 Output 500 mA 800 mA 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT TSSOP-8 STMPS2151 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 2,114In Stock
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 1 A 1.5 A 130 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOIC-8 STMPS2161 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution SGL CHNL PWR SWTCH 3,143In Stock
Min.: 1
Mult.: 1
: 3,000

High Side 1 Output 1 A 1.5 A 120 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT SOT-23-5 STMPS2161 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 100m Ohm High-Side Mosfet Dual Switch 1,354In Stock
Min.: 1
Mult.: 1
: 4,000

High Side 2 Output 1.6 A 1 A 200 mOhms 5 ms 10 ms 2.7 V to 5.5 V - 40 C + 85 C SMD/SMT MSOP-8 STMPS2252 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution Intelligent Power Sw 52In Stock
17,500On Order
Min.: 1
Mult.: 1
: 2,500

High Side, Low Side 2 Output 500 mA 15 us 15 us 6 V to 48 V - 25 C + 85 C SMD/SMT SOIC-8 TDE1707 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution High-side driver with MultiSense analog feedback for automotive applications 941In Stock
2,500Expected 3/12/2027
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 5 A 77 A 32 mOhms 120 us 100 us 4 V to 28 V - 40 C + 150 C SMD/SMT PowerSSO-16 VN7016AJEP AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution 36V 6A HIGH SIDE 22In Stock
47,500On Order
Min.: 1
Mult.: 1
: 2,500

High Side 1 Output 6 A 9 A 120 mOhms 40 us 30 us 5.5 V to 36 V - 40 C + 150 C SMD/SMT PPAK VN750-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Power Switch ICs - Power Distribution N-Ch 70V 35A OmniFET 145In Stock
2,000Expected 11/24/2026
Min.: 1
Mult.: 1
: 1,000

Low Side 1 Output 30 A 13 mOhms 500 ns 3 us 24 V - 40 C + 150 C SMD/SMT D2PAK-2 VNB35NV04-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Power Switch ICs - Power Distribution Double 4mOhm Hi Side Driver 123In Stock
1,000Expected 5/21/2027
Min.: 1
Mult.: 1
: 1,000

High Side 2 Output 15 A 100 A 4 mOhms 25 us 35 us 4.5 V to 27 V - 40 C + 150 C SMD/SMT VND5004ASP30-E AEC-Q100 Reel, Cut Tape, MouseReel