OR Logic Gates

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 9,603In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate HCS 8 Input WQFN-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Dual 2- Input Pos-OR Gate
2,696In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates A 595-SN A 595-SN74LS32D 9,545In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos A 5 95-SN74LV32APW A 59 A 595-SN74LV32APW 8,969In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-OR Gates A A 595-N74LV32ATPWRG4Q1
1,700In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Posit ive-OR Gate 7,308In Stock
Min.: 1
Mult.: 1
: 5,000

OR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G32GW/SOT353/UMT5 22,726In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GW/SOT353/UMT5 143,991In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G32GW-Q100/SOT353/UMT5 35,400In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G32GW/SOT353/UMT5 90,982In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN AHC1G32 5,284In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 1,649In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate LV 8 Input WQFN-14 4 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-cha nnel two-input 1.2V 2,734In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates GATORADE BD13 Q100 S PIN LV1T32 2,770In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LV 2 Input SOT-23-5 1 Output 8 mA - 8 mA 3.9 ns 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2- V to 5.5-V XOR (exc 4,002In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate AHC 2 Input WQFN-14 1 Output 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Four-channel two-in put 1.65V to 3.6V 2 2,660In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 3.6-V 2 4,627In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 3.8 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Four-channel two-inp ut 1.2V to 3.6V OR 1,676In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive four-cha nnel two-input 1.2V 2,810In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Four-channel two-inp ut 1.2V to 3.6V OR 2,726In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.6 ns 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE OR 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate 74VHC 2 Input TSSOP-14 1 Output 5.3 ns 2 V to 5.5 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD OR GATE 1,511In Stock
Min.: 1
Mult.: 1

OR 4 Gate HC 2 Input SOIC-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Tube
onsemi Logic Gates QUAD OR GATE 2,109In Stock
Min.: 1
Mult.: 1
Max.: 1,250
: 2,500

OR 4 Gate HC 2 Input TSSOP-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR QUAD 2,383In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate 8 Input TSSOP-14 4 Output 4 mA - 4 mA 4.4 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR QUAD 2,463In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape