Serial/Parallel to Serial Counter Shift Registers

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package / Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register A 595 A 595-SN74HC166PW 2,709In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 5 / 3 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 3,813In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCS CMOS 2 65 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-out shift Reg isters A 595-SN74LS A 595-SN74LS165AD 3,643In Stock
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 3 Circuit 8 bit SOIC-16 LS Bipolar 4 / 1 25 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-out shift Reg isters 901In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LS Bipolar 9 25 ns 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-out shift Reg isters 648In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 4 Circuit 8 bit PDIP-16 LS Bipolar 4 / 2 25 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Parallel-Load 8-Bit Shift Register 560In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LV CMOS 9 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Load 8-Bit Shift Register ALT 5 ALT 595-SN74LV165APWR 687In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 8 Circuit 8 bit TSSOP-16 LV CMOS 2 / 2 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV166APW A A 595-SN74LV166APW 2,176In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 8 Circuit 8 bit TSSOP-16 LV CMOS 5 / 2 23.3 ns, 18.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit 3 State Shift 2,425In Stock
Min.: 1
Mult.: 1
Max.: 288

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HC CMOS 3 3-State 175 ns, 100 ns, 40 ns, 30 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register 440In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 240 ns, 48 ns, 41 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register 886In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 ALS Bipolar 9 14 ns 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register 20In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 ALS Bipolar 5 / 3 13 ns 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register 1,380In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit SSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load 328In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 HC CMOS 5 / 3 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load 2,743In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 5 / 3 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-out shift Reg isters 1,596In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 3 Circuit 8 bit PDIP-16 LS Bipolar 4 / 1 25 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV165APW A A 595-SN74LV165APW 4,073In Stock
6,000Expected 11/13/2026
Min.: 1
Mult.: 1
Max.: 1,001
: 2,000

Serial/Parallel to Serial 8 Circuit 8 bit TSSOP-16 LV CMOS 2 / 2 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV165ARGYR A 595-SN74LV165ARGYRG4 292In Stock
54,000On Order
Min.: 1
Mult.: 1
: 3,000

Serial/Parallel to Serial 1 Circuit 8 bit VQFN-16 LV CMOS 9 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Load 8-Bit Shift Register A 595 A 595-SN74LV165ARGYR 1,655In Stock
Min.: 1
Mult.: 1
: 3,000

Serial/Parallel to Serial 1 Circuit 8 bit VQFN-16 LV CMOS 9 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers CMOS Logic IC Series 667In Stock
10,000Expected 9/25/2026
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 VHC CMOS 9 Serial 8.1 ns 2 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165D/SOT109/SO16 2,004In Stock
65,000On Order
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165AD/SOT109/SO16 803In Stock
5,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LV CMOS 9 7.5 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165APW/SOT403/TSSOP16 22In Stock
15,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 LV CMOS 9 7.5 ns 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165D/SOT109/SO16 1,440In Stock
2,500Expected 11/13/2026
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 LV CMOS 9 18 ns 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8bit Serial/Parallel In Serial Out 1,420In Stock
Min.: 1
Mult.: 1
Max.: 288

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 150 ns, 52 ns, 30 ns, 26 ns 2 V 6 V - 55 C + 125 C Tube