OR Logic Gates

Results: 642
Select Image Part # Mfr. Description Datasheet Availability Pricing (KRW) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
onsemi Logic Gates 2-Input OR Gate
15,958In Stock
Cut Tape
₩169.1
₩86
₩76.1
₩63.4
Reel
₩47.9
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 3.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate
408In Stock
9,000Expected 3/2/2027
Cut Tape
₩155
₩83.1
₩73.3
₩70.5
Reel
₩49.3
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHCT 2 Input SOT-23-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate
10,063In Stock
Cut Tape
₩140.9
₩67.6
₩60.6
₩56.4
Reel
₩40.9
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate AHCT 2 Input SC-70-6 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate
7,726In Stock
Cut Tape
₩310
₩212.8
₩187.4
₩160.6
Reel
₩124
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate NC7SV 2 Input SC-88A-5 1 Output 24 mA - 24 mA 6 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-INPUT OR GATE
8,765In Stock
Cut Tape
₩366.4
₩246.6
₩217
₩186
Reel
₩138.1
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate LVC 2 Input MicroPak2-6 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input OR Gate
5,736In Stock
Cut Tape
₩380.5
₩255.1
₩225.5
₩191.7
Reel
₩143.7
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate NC7SV 2 Input MicroPak-6 1 Output 32 mA - 32 mA 5.2 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input OR Gate
1,025In Stock
30,000On Order
Cut Tape
₩183.2
₩128.2
₩100.1
₩84.6
Reel
₩62
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input OR Gate
3,371In Stock
99,000On Order
Cut Tape
₩169.1
₩86
₩76.1
₩63.4
Reel
₩47.9
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input OR Gate
4,969In Stock
5,000Expected 11/16/2026
Cut Tape
₩380.5
₩252.2
₩222.7
₩190.2
Reel
₩140.9
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate NC7SV 3 Input MicroPak-6 1 Output 32 mA - 32 mA 8.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic UHS 3Input
8,730In Stock
9,000Expected 5/19/2027
Cut Tape
₩169.1
₩107.1
₩94.4
₩78.9
Reel
₩63.4
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
OR 1 Gate NC7SV 3 Input SC-70-6 1 Output 32 mA - 32 mA 8.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dl 2-Inp OR Gate
662In Stock
3,000Expected 11/16/2026
Cut Tape
₩479.1
₩326.9
₩291.7
₩250.8
Reel
₩197.3
Min.: 1
Mult.: 1
: 3,000
OR 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Dl 2-Input OR Gate
8,322In Stock
Cut Tape
₩535.5
₩365
₩322.7
₩274.8
Reel
₩210
Min.: 1
Mult.: 1
: 5,000
OR 2 Gate AUC 4 Input MicroPak-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 129In Stock
₩6,144.1
₩4,664.5
₩4,284
₩3,875.3
Min.: 1
Mult.: 1
OR 4 Gate AC 8 Input PDIP-16 4 Output 24 mA - 24 mA 4.3 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DBVT
496In Stock
Cut Tape
₩1,817.9
₩1,313.4
₩1,189.4
₩1,086.5
Reel
₩921.6
Min.: 1
Mult.: 1
: 250
OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DRLR
3,197In Stock
Cut Tape
₩634.1
₩449.5
₩400.2
₩345.3
Reel
₩266.3
Min.: 1
Mult.: 1
: 4,000
OR 1 Gate LVC 2 Input SOT-5X3-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5- 6,944In Stock
Cut Tape
₩591.9
₩415.7
₩372
₩321.3
Reel
₩250.8
Min.: 1
Mult.: 1
: 5,000
OR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Sgl 2-Input Pos-OR Gate 4,922In Stock
Cut Tape
₩422.8
₩288.9
₩256.5
₩219.8
Reel
₩157.8
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate HCT 2 Input SC70-5 1 Output 8 mA - 8 mA 9.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 2,083In Stock
₩1,324.6
₩961.1
₩868.1
₩794.8
Min.: 1
Mult.: 1
OR 2 Gate 4000 4 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Triple 3-Input OR Gate A 595-CD4075 A 595-CD4075BM 2,067In Stock
Cut Tape
₩648.2
₩452.4
₩403
₩350.9
Reel
₩281.8
Min.: 1
Mult.: 1
: 2,500
OR 3 Gate 4000 3 Input SOIC-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input OR Gate A 595-CD4075 A 595-CD4075BPW 2,928In Stock
4,000Expected 11/19/2026
Cut Tape
₩1,197.8
₩861
₩776.5
₩682.1
Reel
₩565.1
Min.: 1
Mult.: 1
: 2,000
OR 3 Gate 4000 3 Input TSSOP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input OR Gate s A 595-CD74AC32E A A 595-CD74AC32E 967In Stock
₩2,113.8
₩1,550.1
₩1,409.2
₩1,250
Min.: 1
Mult.: 1
OR 4 Gate ACT 8 Input PDIP-14 4 Output 24 mA - 24 mA 12.1 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Triple 3 Input 417In Stock
₩1,606.5
₩1,162.6
₩1,049.9
₩927.3
Min.: 1
Mult.: 1
OR 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-C D74HC32E A 595-CD74 A 595-CD74HC32E 841In Stock
2,000Expected 11/19/2026
₩1,296.5
₩945.6
₩856.8
₩758.1
Min.: 1
Mult.: 1
OR 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 24 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Inp Pos-OR Ga tes A 595-SN74LV32A A 595-SN74LV32ATPWREP 1,782In Stock
Cut Tape
₩972.3
₩691.9
₩622.9
₩544
Reel
₩449.5
Min.: 1
Mult.: 1
: 2,000
OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 289In Stock
575Expected 11/19/2026
₩5,016.8
₩3,790.7
₩3,283.4
₩2,973.4
Min.: 1
Mult.: 1
OR 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 800 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube